Estwing E20S Straight Claw Nail Hammer - Leather Grip 20oz (567g)

Extended range
Order Code:

86-1428

Brand: Estwing MPN: E20S EAN-13: 0034139612216
Qty Was Unit Price (Ex VAT)
1+ £48.19   £48.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Estwing E20S Rip Claw Hammer has a polished, solid steel, smooth-faced head and a leather grip handle.


  • Rip claw hammer
  • Polished solid steel head
  • Leather grip handle
  • Smooth face
  • Length 318mm
  • Estwing type E20S
Type Claw hammer
Head Material Steel
Shaft Material Leather-covered steel
Weight 567g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot