Lindstrom 80 Series 8160 Diagonal Cutters

Standard range
Order Code:

86-1830

Brand: Lindstrom MPN: 8160 EAN-13: 7314150051229
  • Quickly find another product in this range by Length:

    110mm 112.5mm 125mm
Qty Unit Price (Ex VAT)
1+ £48.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 9 days

Lindstrom Diagonal Cutters 80 Series 8160 - the most advanced cutters currently on the market for the electronics and telecommunications industries.

Incorporates the following features: cutting purpose, 0.4mm (Piano Wire), 0.6mm (steel wire), 1.2mm (iron wire), 2mm (copper wire), cutting capacity, ball bearing steel body material, PVC handle grip material, yellow handle, 15mm blade length, precision adjustable screw joint minimises friction and maximises alignment of cutting edges, electronics and telecommunication, 125mm.


  • Manufactured in ball bearing steel, a material usually reserved for high stress applications
  • Providing incredible resistance and resiliency with smoother, cleaner penetration at the cutting edge
  • These tools provide optimum durability and flexibility and are particularly suited for use in confined areas
  • A precision adjustable screw joint minimises friction and maximises alignment of cutting edges
  • Fitted with leaf opening spring and yellow PVC handles
Type Diagonal side cutters
For Use With Copper wire
Length 125mm
Material Ball-bearing steel

To use this facility please Sign In.

Sign In

Reviews


Lindstrom cutters for the discerning

Reviewed by: David Farn - Saturday, May 7, 2016
Having used Lindstrom tools professionally, I know how good they are. Not cheap, but are probably the best. Unless you abuse them, they will continue to give good service almost indefinitely, making them cost effective in the long run and the quality of your work is consistently better. There was no question then, when it came to replacing my personal tools, that I would avoid disappointment and chose Lindstrom cutters.


Trustpilot