Bahco Ergo BE-7920 Tamperproof T20 Torx Screwdriver 100mm

Standard range
Order Code:

86-2046

Brand: Bahco MPN: BE-7920 EAN-13: 7314151838812
Qty Unit Price (Ex VAT)
1+ £11.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 9 days

A Tamperproof T20 TORX® screwdriver developed according to the scientific ERGO™ process.


  • Tamperproof Torx T20 screwdriver
  • Blade length 100mm
  • 3-component handle for maximum user comfort and force transmission
  • Colour-coded handle and symbol on the domed end make it easy to choose the right tip
  • High performance alloy steel blades, chrome plated and entirely hardened with a black finish tip for higher accuracy
  • Bahco type BE-7920
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 222mm
Tip Type Tamperproof Torx
Tip Size TT20
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot