Bahco Ergo BE-7927 Tamperproof T27 Torx Screwdriver 125mm

Extended range
Order Code:

86-2050

Brand: Bahco MPN: BE-7927 EAN-13: 7314151838836
Qty Unit Price (Ex VAT)
1+ £15.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/02/2025

A Tamperproof T27 TORX® screwdriver developed according to the scientific ERGO™ process.


  • Tamperproof Torx T27 screwdriver
  • Blade length 125mm
  • 3-component handle for maximum user comfort and force transmission
  • Colour-coded handle and symbol on the domed end make it easy to choose the right tip
  • High performance alloy steel blades, chrome plated and entirely hardened with a black finish tip for higher accuracy
  • Bahco type BE-7927
Blade Length 125mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 247mm
Tip Type Tamperproof Torx
Tip Size TT27
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot