Bahco 2101G-180 ERGO™ Side Cutting Pliers Spring In Handle 180mm (7in)

Extended range
Order Code:

86-2111

Brand: Bahco MPN: 2101G-180 EAN-13: 7314150106493
Qty Unit Price (Ex VAT)
1+ £31.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/02/2025

Bahco 2101G Ergo Side Cutting Pliers are made from high performance steel, with a black anti-corrosion finish. Their edges are induction hardened to 62 HRC.

For transport or storage, the return jaw spring function can be deactivated when not in use.


  • Bahco 2101G-180 cutting pliers with an overall length of 180mm
  • 2-component combination handles - thermoplastic surface on tough polypropylene for a superior grip
  • Progressive cutting edges - cut hard material like piano wire close to the joint and soft materials like copper at the tip
  • Screw joint for accurate alignment of the cutting edges
  • Reduced distance from the joint to the centre of the cutting edges for greater leverage
  • Round shaped jaws for improved accessibility in confined spaces
  • Return spring with on/off function
  • Bahco 2101G Series
Type Side Cutters
For Use With Copper, hard, soft wire
Length 180mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot