Bosch 2608596054 Multi-purpose Multi Construction Drill Bit 7 x 60 x 100mm

Order Code:

86-2466

Brand: Bosch MPN: 2608596054 EAN-13: 3165140044844
  • Country of Origin: Germany

Discontinued


Multi-purpose tungsten carbide tipped rotary drill bit from Bosch, suitable for use on a wide range of materials.


  • Drill size 7.5mm
  • Overall length 100mm
  • Working length 60mm
  • U shaped, milled spiral flutes
  • Low-tension, high-temperature brazed cutters
  • 118° drill bit tip
  • Diamond ground carbide tips
  • Drills tiles and ceramic up to score hardness 8, Eternit, plastics, aluminium, structural steel, all kinds of light building materials, wood, masonry, brick and concrete
  • Bosch type 2-608-596-054
Diameter 7mm
Length 100mm
Material Suitability Various

Reviews


Be the first to submit a review

Trustpilot