Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Bosch 2608594203 Progressor for Wood & Metal Holesaw Power Change Ø 25 mm

Bosch 2608594203 Progressor for Wood & Metal Holesaw Power Change Ø 25 mm

Order Code:  

86-2512

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608594203 Copy to clipboard EAN-13: 3165140949729
  • Country of Origin: China
 Report an error

Discontinued

This HSS bi-metal 25mm progressor hole saw benefits from Bosch's innovative Power Change adaptor system. It is suitable for use on steel, cast iron, stainless steel, aluminium, bronze, copper, PVC, acrylic glass, and wood.


  • 25mm diameter
  • Very quick saw change time
  • No awkward screws to hold saw on to the adaptor
  • Only one adaptor for all sizes
  • Laser welded construction
  • 8% cobalt coated HSS teeth
  • Progressive tooth spacing
  • 40mm cutting depth
  • 9.5mm hex shank arbour
  • Long working life
  • 8% cobalt coated HSS teeth
  • 135° point angle

Reviews


Be the first to submit a review

Trustpilot