Dormer A17015.0 A170 1/2 Reduced Parallel Shank Drill Bit 15mm

Image Representative of Range

Dormer A17015.0 A170 1/2" Reduced Parallel Shank Drill Bit 15mm

Extended range
Order Code:

86-2586

Brand: Dormer MPN: A17015.0 EAN-13: 7320760030219
Qty Unit Price (Ex VAT)
1+ £31.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/03/2025

High quality parallel shank drill from Dormer, often referred to as a blacksmith's drill.


  • Drill size 15mm
  • Length 156mm
  • General purpose drill
  • Standard right hand spiral
  • Ideal for a wide range of materials where chuck holding capacity is limited
  • Shank diameter enables drill to be used in ½ inch chuck
  • Suitable for both hand and machine use
  • Supplied in steam tempered finish for increased wear resistance
Diameter 15mm
Length 156mm
Working Length 156mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot