Dormer A0024.8 A002 HSS-TiN Coated Jobber Drill 4.80mm OL:86mm WL:52mm

Image Representative of Range

Dormer A0024.8 A002 HSS-TiN Coated Jobber Drill 4.80mm OL:86mm WL:52mm

Standard range
Order Code:

86-2653

Brand: Dormer MPN: A0024.8 EAN-13: 7320760350805
Qty Unit Price (Ex VAT)
10+ £1.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 10/03/2025

This 4.8mm drill bit from the Dormer A002 series is a high-speed steel jobber drill bit with titanium nitride coating on the working end.


  • Titanium nitride top coating minimises wear
  • Increased tool life
  • Superb performance in a wide range of materials
  • Can be operated at increased cutting speeds
  • Special point geometry and helix
  • Allows for lower cutting forces than standard design
  • Produces more accurately drilled holes
  • Increased cutting performance through most materials
  • Manufacturer's part A0024.8
Diameter 4.8mm
Length 86mm
Working Length 52mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot