Dormer A0022.5 A002 HSS-TiN Coated Jobber Drill 2.50mm OL:57mm WL:30mm

Standard range
Order Code:

86-2658

Brand: Dormer MPN: A0022.5 EAN-13: 7320760376065
Qty Unit Price (Ex VAT)
1+ £1.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional quantity lead time 4 weeks

This 2.5mm drill bit from the Dormer A002 series is a high-speed steel jobber drill bit with titanium nitride coating on the working end.


  • Titanium nitride top coating minimises wear
  • Increased tool life
  • Superb performance in a wide range of materials
  • Can be operated at increased cutting speeds
  • Special point geometry and helix
  • Allows for lower cutting forces than standard design
  • Produces more accurately drilled holes
  • Increased cutting performance through most materials
  • Manufacturer's part A0022.5
Diameter 2.5mm
Length 57mm
Working Length 30mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot