Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Dormer A0024.5 A002 HSS-TiN Coated Jobber Drill 4.50mm OL:80mm WL:47mm

Extended range
Order Code:  

86-2666

  Copy to clipboard
Brand: Dormer  Copy to clipboard MPN: A0024.5 Copy to clipboard EAN-13: 7320760350768
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £1.26   £1.01

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
16 in stock, despatched same dayAdditional quantity lead time 4 weeks

This 4.5mm drill bit from the Dormer A002 series is a high-speed steel jobber drill bit with titanium nitride coating on the working end.


  • Titanium nitride top coating minimises wear
  • Increased tool life
  • Superb performance in a wide range of materials
  • Can be operated at increased cutting speeds
  • Special point geometry and helix
  • Allows for lower cutting forces than standard design
  • Produces more accurately drilled holes
  • Increased cutting performance through most materials
  • Manufacturer's part A0024.5
Diameter 4.5mm
Length 80mm
Working Length 47mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot