Dormer A0026.5 A002 HSS-TiN Coated Jobber Drill 6.50mm OL:101mm WL:63mm

Extended range
Order Code:

86-2674

Brand: Dormer MPN: A0026.5 EAN-13: 7320760351017
Qty Unit Price (Ex VAT)
1+ £0.847
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 4 weeks

This 6.5mm drill bit from the Dormer A002 series is a high-speed steel jobber drill bit with titanium nitride coating on the working end.


  • Titanium nitride top coating minimises wear
  • Increased tool life
  • Superb performance in a wide range of materials
  • Can be operated at increased cutting speeds
  • Special point geometry and helix
  • Allows for lower cutting forces than standard design
  • Produces more accurately drilled holes
  • Increased cutting performance through most materials
  • Manufacturer's part A0026.5
Diameter 6.5mm
Length 101mm
Working Length 63mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot