Draper Expert 52684 450 x 57mm Cap Adjustable Wrench with Phosphate Finish

Standard range
Order Code:

86-3790

Brand: Draper Expert MPN: 52684 EAN-13: 5010559526840
Qty Unit Price (Ex VAT)
1+ £85.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
77 in Stock, despatched in 3 days

An Expert Quality, crescent type wrench manufactured from chrome vanadium steel hardened and tempered with black phosphate finish, polished profile and jaws.


  • Jaws offset at 22°
  • Suitable for areas where chemicals and chrome plate can give off poisonous fumes
Type Adjustable
Jaw Capacity 57mm
Length 450mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot