Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £21.02 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This screwdriver set from Model Craft has been manufactured to a high standard with nickel chrome molybdenum alloy steel. The set is ideal for radio controlled modelling and repairs, computers, cameras, clocks/watches, television/radio sets, CD/MP3 players, mobile phones, glasses and DVD's.
The full set includes the following sizes:
1.0 x 50mm
1.5 x 50mm
2.0 x 50mm
2.4 x 50mm
3.0 x 50mm
3.5 x 50mm
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Slotted |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In