Model Craft PSD1606 6-Piece Hex Key Driver Set

Standard range
Order Code:

86-3901

Brand: Model Craft MPN: PSD1606 EAN-13: 5060030667326
Qty Unit Price (Ex VAT)
1+ £18.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/03/2025

This Hex key driver set from Model Craft has been manufactured to a high standard with nickel chrome molybdenum alloy steel. The drivers are both easy and comfortable to use and can be used for a wide range of applications.

The full set includes the following sizes:

0.9 x 50mm
1.3 x 50mm
1.5 x 50mm
2.0 x 50mm
2.5 x 50mm
3.0 x 50mm


  • 6-piece set
  • Satin chrome plated and black finish tips
  • Manufacturer's part PSD1606
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Hex
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot