Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £17.22 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This ball point hex driver set from Model Craft has been manufactured to a high standard with nickel chrome molybdenum alloy steel. The drivers are both easy and comfortable to use and can be used for a wide range of applications.
The full set includes the following sizes:
1.3 x 50mm
1.5 x 50mm
2.0 x 50mm
2.5 x 50mm
3.0 x 50mm
3.2 x 50mm
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Ball End Hex |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In