Facom AT3,5X75 Protwist Screwdriver Slotted 3.5mm x 75mm

Image Representative of Range

Facom AT3,5X75 Protwist Screwdriver Slotted 3.5mm x 75mm

Standard range
Order Code:

86-5304

Brand: Facom MPN: AT3.5X75 EAN-13: 3662424094958
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/03/2025

This Protwist slotted screwdriver from Facom has excellent torque transmission and fast screwing speed.


  • Round shank
  • Silicon carbon blade - strong and resistant to flexion
  • Bi-material grip resistant to impacts, abrasion, and chemicals
  • Black tipped matt chromed blade
  • Blade length 75mm
  • Blade width 3.5mm
  • Overall length 178mm
  • Manufacturer's part AT3.5X75

Blade Length 75mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 178mm
Tip Type Slotted
Tip Size 3.5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot