Facom AN3X75 Protwist Screwdriver Slotted 3mm x 75mm

Facom AN3X75 Protwist Screwdriver Slotted 3mm x 75mm

Order Code:

86-5307

Brand: Facom MPN: AN3X75 EAN-13: 3148517729414
  • Country of Origin: France

Discontinued


This Protwist slotted screwdriver from Facom has excellent torque transmission and fast screwing speed.


  • Round shank
  • Silicon carbon blade - strong and resistant to flexion
  • Bi-material grip resistant to impacts, abrasion, and chemicals
  • Black tipped matt chromed blade
  • Blade length 75mm
  • Blade width 3mm
  • Overall length 178mm
  • Manufacturer's part AN3X75

Blade Length 75mm
Overall Length 178mm
Drive Type Slotted
Insulation type None
Slotted Tip Thickness 0.5mm
Slotted Tip Width 3mm

Reviews


Be the first to submit a review

Trustpilot