Christmas Opening Hours and Delivery Dates here
Facom R.7 Hexagon Socket 1/4in Drive 7mm

Image Representative of Range

Facom R.7 Hexagon Socket 1/4in Drive 7mm

Order Code:

86-5456

Brand: Facom MPN: R.7 EAN-13: 3148510505701
  • Quickly find another product in this range by Socket Size:

    5.5mm 7mm 8mm 10mm 13mm
Qty Was Unit Price (Ex VAT)
1+ £4.43 £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/01/2026

This hexagonal socket from Facom is part of the Radio range and has a 1/4in square drive.


  • OGV profile gives more powerful tightening
  • Bright chrome finish
  • Size 7mm
  • Length 22mm
  • Manufacturer's part R.7
Type Hexagon
Socket Size 7mm
Material Chrome plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot