Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.13 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Kraftform Plus screwdrivers enable a higher transfer of force with less effort, even in intensive use. The quality of the blades exceeds current standards with regard to hardness and torque strength.
In addition, the safety issue, always a top priority at Wera, is very much in focus for series 100 VDE screwdrivers. Every tool is tested individually for dielectric strength under a load of 10,000 volts so as to ensure safe working with loads up to 1000 volts.
Blade Length | 200mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 298mm |
Tip Type | Slotted |
Tip Size | 5.5mm |
VDE/1000V Approved | Yes |
To use this facility please Sign In.
Sign In