Wera 05006165001 165 i PZ Kraftfom Plus VDE Screwdriver Pozidriv PZ2 x 200mm

Standard range
Order Code:

86-5906

Brand: Wera MPN: 05006165001 EAN-13: 4013288105479
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 7 days

High quality screwdriver from Wera manufactured for use with Pozidriv® socket screws, and equipped with multi-component Kraftform handle with rolling protection.


  • Blade size PZ2
  • Blade length 200mm
  • Handle length 105mm
  • Blade insulated, individually tested as per IEC 60900 : 2004
  • Design: Lasertip®
Blade Length 200mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 305mm
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot