IRWIN 10505823 Bi-Metal BLUE Safety Trapezoid Blades Pack of 5

Standard range
Order Code:

86-7807

Brand: IRWIN MPN: 10505823 EAN-13: 5706915058239
  • Quickly find another product in this range by Number of Pieces:

    5 50
Qty Was Unit Price (Ex VAT)
1+ £3.18   £2.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 29/12/2024

These Trapezoid safety knife blades combine the toughness of a traditional trapezoid blade with extra safety by reducing the risk of accidental puncture wounds due to their snub-nose design.

These Trapezoid safety knife replacement blades will fit all the most popular knives that use the two notch blades.


  • Shatterproof:
  • Spring steel backing combined with dual hardening of the blade makes the blade durable
  • High speed steel edge stays sharper up to 3 times longer
  • Reduce the risk of accidental direct puncture wounds
  • Perpendicular blade junction gives excellent blade penetration
  • Two notch blade design fits most utility knives
  • Great for cutting dry lining, insulation, flooring, roofing and more
  • Suitable for most applications
  • Supplied in packs of 5
Type Safety utility blades
Blade Length N/A
Blade Material Steel
Lifetime Warranty No
Number of Pieces 5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot