Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

IRWIN T1192 Record 119 Medium-Duty Forged G Clamp 50mm / 2in

Standard range
Order Code:  

86-7863

 
Brand: IRWIN MPN: T1192 EAN-13: 0734442030508
  • Quickly find another product in this range by Jaw Capacity:

    50mm 75mm 100mm 150mm
Qty Unit Price (Ex VAT)
1+ £6.60

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 2 days

Irwin Record 119 Medium-Duty Forged 50mm G Clamps are very strong and rigid, and have a thinner frame shape allowing them to get into tight corners and confined spaces.


  • 50mm medium duty G clamp
  • Drop-forged steel frame
  • Swivel shoe helps tightening and allows use on uneven surfaces
  • Steel handle designed to bend before clamp can be overstressed
  • Irwin Record type 1192
Type Clamp
Jaw Capacity 50mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot