IRWIN T1193 Record 119 Medium-Duty Forged G Clamp 75mm / 3in

Standard range
Order Code:

86-7864

Brand: IRWIN MPN: T1193 EAN-13: 0734442030492
  • Quickly find another product in this range by Jaw Capacity:

    50mm 75mm 100mm 150mm
Qty Unit Price (Ex VAT)
1+ £9.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 17/01/2025

Irwin Record 119 Medium-Duty Forged 75mm G Clamps are very strong and rigid, and have a thinner frame shape allowing them to get into tight corners and confined spaces.
  • 75mm medium duty G clamp
  • Drop-forged steel frame
  • Swivel shoe helps tightening and allows use on uneven surfaces
  • Steel handle designed to bend before clamp can be overstressed
  • Irwin Record type 1193
Type Clamp
Jaw Capacity 75mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot