Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Stanley 1-83-067 Maxsteel Heavy-duty Bench Vice 125mm 5in
Image Representative of Range

Stanley 1-83-067 Maxsteel Heavy-duty Bench Vice 125mm 5in

Extended range
Order Code:  

86-9308

 
Brand: Stanley MPN: 1-83-067 EAN-13: 3253561830679
Qty Unit Price (Ex VAT)
1+ £56.02

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Stanley heavy-duty cast-iron bench vice with 125mm clamping capacity.


  • Roll-formed screw threads ensure smooth operation and durability
  • Base bolts directly to work bench for stability
  • Base swivels and locks for versatility
  • Chrome-plated hardware for resistance to corrosion
  • Stanley types 1-83-067
Jaw Capacity 125mm
Width 95mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot