Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley Heavy-Duty Bench Vices

<p>Durable cast-iron bench vices for heavy-duty work.</p>
  • Roll-formed screw threads ensure smooth operation and durability
  • Base bolts directly to work bench for stability
  • Base swivels and locks for versatility
  • Chrome-plated hardware for resistance to corrosion
  • Stanley types 1-83-066 (100mm), 1-83-067 (125mm) and 1-83-068 (150mm)
Order code86-930686-930886-9310
Clamping capacity (mm)100125150
Throat depth (mm)8595105
Clamping force (kg)140018002200
Weight (kg)1.31.82.7
Mftrs part no.1-83-0661-83-0671-83-068

Trustpilot