Rolson 61671 28 LED Aluminium Torch

Standard range
Order Code:

86-9525

Brand: Rolson MPN: 61671 EAN-13: 5029594616713
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional quantity lead time 14 days

This super bright LED torch from Rolson is made from aluminium and provides brilliant illumination at the press of a button.


  • 28 LEDs
  • 100 lumens
  • On/off operation
  • Supplied with 3x AAA batteries and wrist strap
  • Manufacturer's part 61671
Battery Type / Qty 3 x AAA
Body Material Aluminium
Lamp Type LED
Light Output 100lm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, February 2, 2016 Question by: Rapid Customer | Product code: 86-9525
Q. What is the diameter of the light source on this torch?
A. Hi Charlotte, thank you for your question. The product dimensions are approximately 14 x 5 x 5cm.

Reviews


Be the first to submit a review

Trustpilot