Rolson 61693 9 LED Aluminium Torch

Standard range
Order Code:

86-9527

Brand: Rolson MPN: 61693 EAN-13: 5029594616935
Qty Unit Price (Ex VAT)
1+ £2.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
205 in stock, despatched same dayAdditional quantity lead time 14 days

This super bright LED torch from Rolson is made from aluminium and provides brilliant illumination at the press of a button. Knurled barrel gives an extra secure grip.


  • 9 LEDs
  • Rubber on/off pushbutton
  • Available in 7 different colours
  • Supplied with 3 x AAA batteries and wrist strap.
  • Colour of torch supplied selected at random
  • Manufacturer's part 61693
Battery Type / Qty 3 x AAA
Body Material Aluminium
Lamp Type LED

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, October 3, 2018 Question by: Rapid Customer | Product code: 86-9527
Q. What are the dimensions of the torch
A. Hi Jenny, thank you for your question. Rolson state the dimensions as 2.5cm x 2.5cm x 9cm.


Tuesday, July 4, 2017 Question by: Rapid Customer | Product code: 86-9527
Q. Is the rubber push button on the end and what is the torch diameter please?
A. Hi Fiona, thank you for your question. The diameter is approximately 25mm and the rubber switch is on the end screw cap.


Wednesday, January 25, 2017 Question by: Rapid Customer | Product code: 86-9527
Q. can battery be replaced?
A. Hi David, thank you for your question. Yes they take 3 x AAA batteries.

Reviews


Be the first to submit a review

Trustpilot