RVFM GA122 Write On Resealable Polythene Bags 76 x 83 x 0.05mm Pack of 100

Standard range
Order Code:

87-0590

Brand: RVFM MPN: 87-0590
Qty Was Unit Price (Ex VAT)
1+ £1.80   £1.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched same dayAdditional quantity lead time 14 days

Resealable "write-on" polythene bags measuring 75 x 85 x 0.05mm on 200 gauge material.


  • Mini grip seal can be opened and resealed as required
  • Write-on panels
  • Ideally suited to packing and storage of small components
  • Supplied in packs of 100 bags
Colour Clear
Gauge 200
Height 85mm
Material Polythene
Width 75mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot