Electrolube BLR15ML Bloc'lube 15ml Red

Standard range
Order Code:

87-0785

Brand: Electrolube MPN: 30005038.0015ML EAN-13: 5028356103607
  • Quickly find another product in this range by Colour:

    Green Red
Qty Unit Price (Ex VAT)
1+ £5.78
12+ £5.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional 12 due on 12/05/2025

A one-part, air-curing sealing compound for fixing screws, variable components etc., where evidence of tampering is required e.g. For calibration and warranty applications.


  • The seal is tack free after approximately ten minutes, but remains flexible for up to 24 hours to allow fine tuning
  • Can be physically broken when 'legitimate' adjustment is required
  • Colour: Red
  • Electrolube type BLR15ML
  • Supplied in 15ml bottles with integral application brush
Type Lacquer
Colour Red
Dispensing Method Bottle
Volume 15ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot