Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bondline KSMLF32 Killstat Bench Mat 900 x 610mm - Grey

Order Code:  

87-1536

  Copy to clipboard
Brand: Bondline  Copy to clipboard MPN: KSMLF32GREY Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £27.82

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 7 days

Grey coloured anti-static bench mat, 900 x 610mm.


  • Durable two-layer synthetic rubber material
  • Top layer is static dissipative
  • Bottom layer is conductive
  • Resistance to ground typically 106 to 108Ω
  • 10mm stud in each corner
  • Resistant to solder splash and abrasion
  • Smooth surface for easy cleaning
  • Thickness 2mm
  • Manufacturer's part KSM32GREY

Note: Grounding Cables and Wrist Straps are not included with this mat.

Colour Grey
Length 900mm
Type Mat
Width 610mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot