Christmas Opening Hours and Delivery Dates here

Bondline Killstat Anti-Static ESD Bench Mats

Bondline Brand: Bondline

Anti-static bench matting in a variety of colours and sizes.

  • Durable two-layer synthetic rubber material
  • Top layer is static dissipative
  • Bottom layer is conductive
  • Resistance to ground typically 106 to 108Ω
  • 10mm stud in each corner
  • Resistant to solder splash and abrasion
  • Smooth surface for easy cleaning
  • Thickness 2mm
  • Bondline types KSM32 (900 x 610mm) and KSM42 (1,200 x 610mm)
Please note: Grounding Cables and Wrist Straps are available separately and are not included with these mats.
Description Image Product Buy Pricing (Ex VAT) Colour Length Type Width
Bondline KSMLF32 Killstat Bench Mat 900 x 610mm - Grey
Bondline KSMLF32 Killstat Bench Mat 900 x 610mm - Grey
Standard range
Order code: 87-1536
MPN: KSMLF32GREY

3 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £27.82
Price per unit Ex VAT
Grey 900mm Mat 610mm
Bondline KSMLF42 Killstat Bench Mat 1200 x 610mm - Beige
Bondline KSMLF42 Killstat Bench Mat 1200 x 610mm - Beige
Standard range
Order code: 87-1544
MPN: KSMLF42BEIGE

Available to back orderBack-order availability date - 06/01/2026
1+ £27.82
Price per unit Ex VAT
Beige 1.2m Mat 610mm
Order codeMftrs Part No.Size (mm)Colour
87-1534KSMLF32BLUE900 x 610Blue
87-1536KSMLF32GREY900 x 610Grey
87-1538KSMLF32BEIGE900 x 610Beige
87-1540KSMLF42BLUE1200 x 610Blue
87-1542KSMLF42GREY1200 x 610Grey
87-1544KSMLF42BEIGE1200 x 610Beige


Trustpilot