Ultratape Yellow PVC Electrical Insulating Tape 19mm x 20m

Standard range
Order Code:

87-1558

Brand: Ultratape MPN: 00351920YE EAN-13: 5027785805779
Qty Unit Price (Ex VAT)
1+ £0.847
8+ £0.783
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched same dayAdditional quantity lead time 4 weeks

A 20m reel of superior quality electrical grade yellow PVC self-adhesive insulating tape conforming to BS3924.


  • Nominal thickness 0.15mm
  • Dielectric breakdown 40kV/mm
  • Temperature range 0°C to +80°C
  • Flame retardant
Type Insulating tape
Colour/Pattern Yellow
Length 20m
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot