Ultratape Red PVC Electrical Insulating Tape 19mm x 33m

Standard range
Order Code:

87-1574

Brand: Ultratape MPN: 00351933RE EAN-13: 5027785806370
Qty Unit Price (Ex VAT)
1+ £1.06
8+ £0.977
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched same dayAdditional quantity lead time 4 weeks

A 33m reel of superior quality electrical grade red PVC self-adhesive insulating tape conforming to BS3924.


  • Nominal thickness 0.15mm
  • Dielectric breakdown 40kV/mm
  • Temperature range 0°C to +80°C
  • Flame retardant
Type Insulating tape
Colour/Pattern Red
Length 33m
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot