Ultratape Double Sided Foam Tape 19mm x 10m

Standard range
Order Code:

87-1756

Brand: Ultratape MPN: 01411910BKUL EAN-13: 5027785808565
  • Quickly find another product in this range by Width:

    9mm 12mm 19mm 25mm 50mm
Qty Unit Price (Ex VAT)
1+ £2.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 14 days

This double sided foam tape from Ultratape is incredibly versatile and can be used both indoors and outdoors - from fixing signs to repairing number plates. The high performance black automotive tape is coated with an aggressive solvent acrylic adhesive system, meaning it is particularly suited to hostile outdoor environments. It can be used on a wide range of surfaces, including stainless steel, aluminium, iron, brass, copper, plastic, wood and glass.


  • Good water resistance
  • UV resistant
  • Easy to use
  • 12 reels conveniently packed in a tray for display
  • 19mm x 10m
  • Manufacturer's part 01411910BKUL
Type Double sided foam tape
Colour Black
Length 10m
Material Polyethylene
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot