Model Craft PMA1018 Precision Masking Tape 18mm x18m - Single Pack

Standard range
Order Code:

87-1925

Brand: Model Craft MPN: PMA1018 EAN-13: 5060252021241
  • Quickly find another product in this range by Width:

    2mm 3mm 6mm 10mm 18mm
Qty Unit Price (Ex VAT)
1+ £4.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock10 due on 27/02/2025


This precision masking tape from Modelcraft is ideal for use with a wide range of modelling and craft applications including painting and airbrushing. It is also suitable for a variety of DIY tasks.


  • Precise and intricate masking
  • No paint bleed or annoying paint lines
  • UV protected for masking in direct sunlight
  • Length 18mm
  • Width 18mm
  • Manufacturer's part PMA1018
Type Precision masking
Colour Beige
Length 18m
Width 18mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot