Teknis BCP23013031F ESD Conductive Utility Box 230 x 130 x 31mm With Foam
Image Representative of Range

Teknis BCP23013031F ESD Conductive Utility Box 230 x 130 x 31mm With Foam

Standard range
Order Code:

87-1951

Brand: Teknis MPN: BCP23013031F
  • Quickly find another product in this range by Size:

    108 x 83 x 17mm 230 x 130 x 31mm 74 x 52 x 18mm 90 x 64 x 17mm
Qty Unit Price (Ex VAT)
1+ £18.08
10+ £14.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional quantity lead time 14 days

These 230 x 130 x 31mm black polypropylene boxes are electrically conductive and can be used to protect sensitive components and small assemblies.

The boxes are ruggedly constructed and give excellent physical protection, making them ideal for the transportation of ESD sensitive components.


  • Conductive black polypropylene with integral hinged lid
  • Ideal for packaging ESD sensitive components
  • Rs 102 to 105 Ω
  • Supplied complete with conductive foam in both base and lid
Type Antistatic box
Colour Black
Material Polyproylene
Size 230 x 130 x 31mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, November 21, 2018 Question by: Rapid Customer | Product code: 87-1951
Q. Will these boxes act as a faraday cage to prevent car key signals being hacked? Thanks
A. Hi Karen, thank you for your question. No this would only conduct any small electrical charges and would not prevent any RFID signals being transmitted; a small metal box would be better such as 30-5610.

Reviews


Be the first to submit a review

Trustpilot