Gorilla Glue 4044300 Superglue 3g

Standard range
Order Code:

87-2188

Brand: Gorilla Glue MPN: 4044300 EAN-13: 5704947001278
  • Quickly find another product in this range by Volume:

    2 x 3g 3g 15g
Qty Was Unit Price (Ex VAT)
1+ £3.08   £2.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 2 days

This 3g tube of Gorilla Superglue is perfectly named – for it is the king of the adhesive jungle, the strongest, most powerful household glue on the market. Gorilla Superglue handles the toughest jobs in and around the home, bonding wood, stone, metal, ceramics, foam and glass.

Just hold in place for 30-60 seconds while the formula sets, no clamping necessary. Once applied, Gorilla Superglue expands during curing, and once set is paintable and stainable.


  • Incredibly strong
  • Anti-clog tip with metal pin for clean nozzle
  • 100% waterproof
  • Thick formula flows better for improved control
  • Gorilla glue goes on dark, dries light tan
  • Supplied in size of 3g
  • Manufacturer's part 4044301
Type Superglue
Colour Light tan
Dispensing Method Tube
Volume 3g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot