Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Evo-Stik 30811580 Mould Resistant Wall Tile Adhesive & Grout 1 Litre

Order Code:  

87-2510

 
Brand: Evo-Stik MPN: 30811580 EAN-13: 5010591999657
  • Country of Origin: United Kingdom

Discontinued


This mould-resistant wall tile adhesive and grout from Evo-Stik is easy to use and is ideal for kitchen and bathroom areas subject to frequent or prolonged wetting.

It can be used on shower walls if applied by the solid bed method. It is non-slip and will bond and grout surfaces on cement, plaster, plasterboard and wood.


  • Brilliant white colour
  • Waterproof when set
  • Complies with EN 12004
  • Supplied in container of 1 litre
  • Coverage - 1.1m² (notched), 0.35m² (solid bed)
  • Manufacturer's part 416512
Type Mould-resistant
Colour White
Volume 1000ml

Reviews


Be the first to submit a review

Trustpilot