Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Evo-Stik 30812623 Mould Resistant Wall Tile Adhesive & Grout 2.5 Litre

Standard range
Order Code:  

87-2512

 
Brand: Evo-Stik MPN: 30812623 EAN-13: 5010591416529
  • Quickly find another product in this range by Volume:

    2500ml 5000ml
Qty Was Unit Price (Ex VAT)
1+ £18.66   £10.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 26/11/2024

This mould-resistant wall tile adhesive and grout from Evo-Stik is easy to use and is ideal for kitchen and bathroom areas subject to frequent or prolonged wetting.

It can be used on shower walls if applied by the solid bed method. It is non-slip and will bond and grout surfaces on cement, plaster, plasterboard and wood.


  • Brilliant white colour
  • Waterproof when set
  • Complies with EN 12004
  • Supplied in container of 2.5 litre
  • Coverage - 2.1m² (notched), 0.7m² (solid bed)
  • Manufacturer's part 416529
Type Mould-resistant
Colour White
Volume 2500ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot