Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Evo-Stik 416543 Mould Resistant Wall Tile Adhesive & Grout 10 Litre

Evo-Stik 416543 Mould Resistant Wall Tile Adhesive & Grout 10 Litre

Order Code:  

87-2516

 
Brand: Evo-Stik MPN: 30812625 EAN-13: 5010591416543
  • Country of Origin:

Discontinued


This mould-resistant wall tile adhesive and grout from Evo-Stik is easy to use and is ideal for kitchen and bathroom areas subject to frequent or prolonged wetting.

It can be used on shower walls if applied by the solid bed method. It is non-slip and will bond and grout surfaces on cement, plaster, plasterboard and wood.


  • Brilliant white colour
  • Waterproof when set
  • Complies with EN 12004
  • Supplied in container of 10 litres
  • Coverage - 8.2m² (notched), 3m² (solid bed)
  • Manufacturer's part 416543
Type Mould-resistant
Colour White
Volume 10000ml

Reviews


Be the first to submit a review

Trustpilot