Titebond 5063 Original Wood Glue - 237ml (8floz)

Standard range
Order Code:

87-5002

Brand: Titebond MPN: 5063 EAN-13: 0037083050639
  • Quickly find another product in this range by Volume:

    237ml 473ml 3800ml
Qty Unit Price (Ex VAT)
1+ £7.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/02/2025

Titebond Original Wood Glue is a high quality, general-purpose adhesive for wood and wood products, leather, fabrics and crafts. It is ideal for biscuit and other types of joints, as it combines a strong initial tack with a fast setting time, thus helping to minimise clamping time. This aliphatic resin is becoming increasingly popular with joiners, carpenters and cabinetmakers due to its ease of use. Excess glue can be simply cleaned off with just a damp cloth.

Titebond Original Wood Glue has been independently tested for lead, cadmium and other metal content and complies with ASTM F963 and 16 CFR 1303 specifications for toy safety. It has also been tested by an independent toxicologist and conforms to ASTM D4236 for use in art and craft activities.


  • Aliphatic resin
  • For interior use only
  • Initial Tack time 30 minutes
  • Setting time 30 minutes to 24 hours
  • Fast setting - shortens clamping time
  • Bonds stronger than wood itself
  • Ideal for wood, leather, fabrics and crafts
  • Excellent resistance to heat and solvents
  • Can be easily sanded
  • Unaffected by paints, varnishes and other finishes
  • Bonds wood, hardboard, high pressure laminates and MDF
  • Easy to clean up excess with water
  • Conforms to ASTM D-4236
  • Supplied in a 237ml bottle
Type Wood glue
Colour N/A
Dispensing Method Bottle
Volume 237ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot