Titebond 2403 Wood Moulding Glue - 237ml(8floz)

Standard range
Order Code:

87-5034

Brand: Titebond MPN: 2403 EAN-13: 0037083024036
  • Quickly find another product in this range by Volume:

    237ml 473ml
Qty Unit Price (Ex VAT)
1+ £460.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/03/2025

Titebond Wood Moulding Glue is the thickest, fastest drying glue available for use with porous and semi-porous materials. It is perfect for finish trim, or mouldings and other applications requiring a professional strength, non-running wood glue. It is easy to use and can be cleaned up with water before setting. Non-toxic Titebond Wood Moulding Glue provides strong initial tack, fast speed of set, yet allows for realignment of working pieces.


  • Thixotropic PVA
  • Suitable for Wood, Cloth and leather
  • Interior use only
  • Initial Tack time 30 minutes
  • Setting time 24 hours approximately
  • Supplied in a 237ml bottle
Type Moulding glue
Colour N/A
Dispensing Method Bottle
Volume 237ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot