Christmas Opening Hours and Delivery Dates here

Titebond Wood Moulding Glue

Titebond Brand: Titebond

Titebond Wood Moulding Glue is the thickest, fastest drying glue available for use with porous and semi-porous materials. It is perfect for finish trim, or mouldings and other applications requiring a professional strength, non-running wood glue. It is easy to use and can be cleaned up with water before setting. Non-toxic Titebond Wood Moulding Glue provides strong initial tack, fast speed of set, yet allows for realignment of working pieces.

  • Thixotropic PVA
  • Suitable for Wood, Cloth and leather
  • Interior use only
  • Initial Tack time 30 minutes
  • Setting time 24 hours approximately
  • Available in 237 and 473ml bottles
Description Image Product Buy Pricing (Ex VAT) Volume Type Dispensing Method
Titebond 2403 Wood Moulding Glue - 237ml(8floz)
Titebond 2403 Wood Moulding Glue - 237ml(8floz)
Standard range
Order code: 87-5034
MPN: 2403

Available to back orderBack-order availability date - 31/12/2025
1+ £7.99
Price per unit Ex VAT
237ml Moulding glue Bottle
Titebond 2404 Wood Moulding Glue - 473ml(16floz)
Titebond 2404 Wood Moulding Glue - 473ml(16floz)
Standard range
Order code: 87-5036
MPN: 2404

Available to back orderBack-order availability date - 31/12/2025
1+ £13.99
Price per unit Ex VAT
473ml Moulding glue Bottle
Order codeMftrs Part No.
87-50342403237ml
87-50362404473ml


Trustpilot