Lascar SGD 28-M PanelPilotM Series 2.8" Programmable Panel Meter

Standard range
Order Code:

87-6230

Brand: Lascar MPN: SGD 28-M
Qty Unit Price (Ex VAT)
1+ £79.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

The Lascar SGD 28-M is a programmable panel meter with a 2.8in 320 x 240 pixel colour touchscreen display, dual analogue inputs and alarm outputs. The display is configured using the free PanelPilot M Software for Windows; choose from an ever-increasing number of configurations including bar-graph, tank level, analogue style and trend graphs.

Then customise colours, text labels, units and input scaling before uploading to the display via USB. Panel or enclosure installation of the finished meter is simple, using 4 screw terminals and a panel fixing clip.

For further details see the FAQ at www.lascarelectronics.com.


  • 2.8 inch TFT colour screen
  • Programmable with USB interface
  • Simple panel mounting solution
  • Wide operating voltage of 4 to 30V DC
  • Measures voltages from 0 to 40V DC
  • Manufacturer's part: Lascar SGD 28-M


Type Programmable panel meter
Measurement Range N/A
Measurement Type N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot