Lascar PanelPilotACE Advanced Programmable TFT, Development Kit and Meters

Lascar Brand: Lascar
The Lascar PanelPilotACE Hardware and Software Display Platform enables the rapid development of fully customised industrial and commercial user interfaces and panel meters. This wide range of PanelPilotACE products, feature a multifunctional touch-screen colour display with simple drag-and-drop design software that removes the need for any coding. This cuts development time for even the most advanced displays by months.

The PanelPilotACE Design Studio Software provides a number of building blocks to allow users to easily add elements to their project. From background images to text elements, analogue and digital style meters, touch-screen navigation elements and even complex logic statements, users can rapidly build up sophisticated multi-screen interfaces without needing to write a single line of code.

When complete, designs are uploaded to the first PanelPilotACE compatible display hardware, the SGD 43-A, via USB. This display features multiple standard inputs and interfaces, providing the flexibility for users to implement touch-screen navigation, measurement and display of analogue, digital and bus inputs, as well as control of outputs and alarms.

The free to download PanelPilotACE Design Studio software (http://www.panelpilot.com/software) comes with a library of pre-defined elements, but users can also create or import their own elements to allow plenty of scope for creativity - enabling the display to be tailored for almost any industrial or commercial application.


  • Complete hardware and software system
  • Enables customised industrial or commercial displays
  • Simple drag-and-drop design tools.
  • Multiple project files can be opened in Design Studio
  • Multiple project files can be saved with Save All option
  • Multiple project files can be closed with Close All option
  • User can use the project elements from another open project in the Design Studio to any other open project in the Design Studio
  • Screen from an open project in Design Studio can be copied to another project in Design Studio
  • Manufacturer's part: Lascar PanelPilotACE
Description Image Product Buy Pricing (Ex VAT) Type
Lascar SGD 43-A PanelPilotACE 4.3" Advanced Programmable TFT with Touch Screen
Lascar SGD 43-A PanelPilotACE 4.3" Advanced Programmable TFT with Touch Screen
Standard range
Order code: 87-6226
MPN: SGD 43-A

Available to back orderBack-order availability date - 23/12/2025
1+ £193.91
Price per unit Ex VAT
Programmable panel meter
Lascar SGD 24-M PanelPilotM Series 2.4" Programmable Panel Meter
Lascar SGD 24-M PanelPilotM Series 2.4" Programmable Panel Meter
Standard range
Order code: 87-6228
MPN: SGD 24-M

4 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £67.86
Price per unit Ex VAT
Programmable panel meter
Lascar SGD 28-M PanelPilotM Series 2.8" Programmable Panel Meter
Lascar SGD 28-M PanelPilotM Series 2.8" Programmable Panel Meter
Standard range
Order code: 87-6230
MPN: SGD 28-M

6 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £79.09
Price per unit Ex VAT
Programmable panel meter
Lascar SGD 35-M PanelPilotM Series 3.5" Programmable Panel Meter
Lascar SGD 35-M PanelPilotM Series 3.5" Programmable Panel Meter
Standard range
Order code: 87-6232
MPN: SGD 35-M

Available to back orderBack-order availability date - 23/12/2025
1+ £93.93
Price per unit Ex VAT
Programmable panel meter
Lascar SGD 24-M420 PanelPilotM Series 2.4" Programmable 4-20mA Panel Meter
Lascar SGD 24-M420 PanelPilotM Series 2.4" Programmable 4-20mA Panel Meter
Standard range
Order code: 87-6229
MPN: SGD 24-M420

Available to back orderBack-order availability date - 23/12/2025
1+ £73.78
Price per unit Ex VAT
Programmable panel meter
Lascar SGD 28-M420 PanelPilotM Series 2.8" Programmable 4-20mA Panel Meter
Lascar SGD 28-M420 PanelPilotM Series 2.8" Programmable 4-20mA Panel Meter
Standard range
Order code: 87-6231
MPN: SGD 28-M420

Available to back orderBack-order availability date - 23/12/2025
1+ £84.00
Price per unit Ex VAT
Programmable panel meter
Lascar SGD 35-M420 PanelPilotM Series 3.5" Programmable 4-20mA Panel Meter
Lascar SGD 35-M420 PanelPilotM Series 3.5" Programmable 4-20mA Panel Meter
Standard range
Order code: 87-6233
MPN: SGD 35-M420

Available to back orderBack-order availability date - 23/12/2025
1+ £101.04
Price per unit Ex VAT
Programmable panel meter
SGD 43-A
Order code87-6226
Display4.3 inch TFT with 262k colours
TouchscreenCapacitive
Resolution480 x 272px
ProcessorFreescale i.MX283 (454MHz, 32-bit, ARM 9)
Analogue Inputs4x ±40V or 4-20mA (16bit ADC with 0.05% ±1mV typical accuracy)
Serial BusesRS232, SPI, I2C
Expansion boardsRS485, Ethernet
Memory1Gbit DDR2 SDRAM and 2GB SD card
Operating Temperature0°C to 40°C (32°F to 104°F)
Supply5 to 30V DC. (300mA typical at 5V DC.)
Outside Dimensions119.3 x 79.8 x 20.0mm


S43-TP
Order code87-6383
Type4-Channel Thermistor Board
Compatible with87-6226
Probe range-40°C to +80°C
Thermistor resistance4K7 to 22K NTC
Internal resolution0.01°C
Temperature accuracy± 1°C


S70-TP
Order code87-6384
Type4-Channel Thermistor Board
Compatible with87-6385
Probe range-40°C to +80°C
Thermistor resistance4K7 to 22K NTC
Internal resolution0.01°C
Temperature accuracy± 1°C

SGD 24-M
Order code87-6228
Accuracy0.05%
Linearity+-1 count
Sample rate3 samples a second
Operating temperature range0°C to +40°C
Supply voltage4 to 30V DC
Measurement voltage 0 to 40V DC
Supply current35 to 190mA

SGD 24-M420
Order code87-6229
Accuracy0.05%
Linearity+-1 count
Sample rate3 samples a second
Operating temperature range0C to +40C
Supply voltage4 to 30V DC
Supply current35 to 190mA
Measurement range0 to 50mA
Loop volt drop0 to 5V

SGD 28-M
Order code87-6230
Accuracy0.05%
Linearity+-1 count
Sample rate3 samples a second
Operating temperature range0C to +40C
Supply voltage4 to 30V DC
Measurement voltage 0 to 40V DC
Supply current35 to 190mA

SGD 24-M-IP
Order code87-6234
Accuracy0.05%
Linearity+-1 count
Sample rate3 samples a second
Operating temperature range0C to +40C
Supply voltage4 to 30V DC
Measurement voltage 0 to 40V DC
Measurement current4 to 20mA
Supply current35 to 190mA


Trustpilot