Lascar S70-TP Four-Channel Thermistor Board for 7” PanelPilotACE Display

Order Code:

87-6384

Brand: Lascar MPN: S70-TP

Discontinued


The Lascar S70-TP provides up to four thermistor inputs for the 7 inch PanelPilotACE display module SGD 70-A, 87-3685. It allows the PanelPilotACE Design Studio software to measure, display, log and graph temperature readings.

The S70-TP mounts on the rear of the SGD 70-A display and is designed to work seamlessly with Lascar Electronics' EasyLog thermistor probes which are available in a variety of lengths and accuracy specifications as well as bottle formats for use in vaccine monitoring applications. Other thermistor types can be used by adjusting the calculation values in the Design Studio software.

Each S70-TP is supplied with a 1m thermistor probe fitted with a 3.5mm socket and featuring a potted metal sheath (Lascar part number: EL-PROBE2-1.0M-TP).


  • Measurement range with supplied probe: -40 to +80°C (-40 to +176°F)
  • Thermistor resistance: 4k7 to 22kΩ NTC
  • Internal resolution: 0.01°C (0.01°F)
  • Temperature accuracy: ±1.0°C (±2.0°F)
  • Number of channels: up to 4
  • Overall dimensions 70 x 38 x 20mm
  • Lascar type S70-TP


Type Thermistor board
Measurement Range -40 to +80
Measurement Type Temeperature

Reviews


Be the first to submit a review

Trustpilot