Lascar SGD 70-A 7” PanelPilotACE Capacitive Touch Display

Lascar SGD 70-A 7” PanelPilotACE Capacitive Touch Display

Lascar
Order Code:

87-6385

Brand: Lascar MPN: SGD 70-A

Discontinued


The Lascar SGD 70-A is part of the PanelPilotACE range of compatible displays and panel meters. The low-profile display features a 7 inch capacitive touch-screen and a dual-core ARM processor running embedded Linux.

The display can be powered from a 5 to 30V DC power supply and offers users a wealth of hardware interfaces including four 16-bit bi-polar analogue inputs, eight digital input/output pins, two alarm outputs and four 8-bit PWM outputs.

The display is programmed using free PanelPilotACE Design Studio software which allows the creation of anything from simple meters and dials, through to advanced user interfaces with control elements.

For further details see the FAQ here.


  • Display: 7 inch TFT with 16.7M colours
  • Capacitive touchscreen
  • 1024 x 600 px resolution
  • Freescale iMX6XSolo processor (ARM Cortex A9 @ 800MHz & Cortex M4 @227MHz)
  • Analogue inputs: 4x ±40V or 4-20mA (16bit ADC with 0.05% ±1mV typical accuracy)
  • Serial buses: RS232, RS485, SPI**, I2C**, Ethernet**
  • Memory: 1Gbit DDR2 SDRAM and 2GB SD card
  • Operating temperature: 0 to 40°C (32 to 104°F)
  • Supply: 5 to 30V DC (500mA typical at 5V DC)
  • Overall dimensions: 186 x 122 x 21mm (7.3 x 4.3 x 0.8in.)
  • Lascar type SGD 70-A

** Hardware capability. Not currently available in software.
Type Programmable display
Measurement Range N/A
Measurement Type N/A

Order Code: 87-6226

MPN: SGD 43-A

Lascar
Standard range
Price per unit Ex VAT
1+
£199.99
£173.74
Available to back orderBack-order availability date - 04/05/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C