Antistat 054-0109 ESD Grid Tape 24mm x 40m

Standard range
Order Code:

87-9302

Brand: Antistat MPN: 054-0109
  • Quickly find another product in this range by Width:

    12mm 24mm
Qty Unit Price (Ex VAT)
1+ £7.35
10+ £6.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched same dayAdditional quantity lead time 7 days

Polypropylene self-adhesive tape with a gridded static-disspative surface. The tape replaces regular tapes in most applications, providing protection against static build-up during storage or application of the tape.


  • Grid pattern includes the ESD logo to EN 61340-5
  • Silicone-free with low reisdues
  • Typically used for sealing primary or intimate packaging
  • Thickness 49µm
  • Core diameter 75mm (3in.)
  • Width 24mm
  • Supplied on 40m reels
Type Antistatic
Colour Black/white
Length 40m
Width 24mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot