Antistat 010-0041 Metal Shielding Bag 12x16 305 x 406mm Pack Of 100
Image Representative of Range

Antistat 010-0041 Metal Shielding Bag 12x16" 305 x 406mm Pack Of 100

Standard range
Order Code:

87-9396

Brand: Antistat MPN: 010-0041
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/03/2025

These open top static shielding bags from Antistat provide protection against ESD and are suitable for packing and storing electronic products which are sensitive to static, such as PCBs, integrated circuits and CD drivers.


  • Size 305 x 406mm
  • Metal "Faraday cage" layer shields products from electric energy inside and prevents static build-up
  • Four layer protection guards against charges inside and out
  • Semi transparent for easy content identification
  • Can be heat sealed
  • Surface resistance of 108-1011Ω
  • Conforms to MIL-PRF-81705D Type III, EIA 625, EIA 541, ANSI/ESD S-20.20
  • Supplied in packs of 100
  • Manufacturer's part 010-0041
Type Shielding bag
Colour Semi-transparent
Dimensions 406 x 305mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot